Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVHL070N120M3S
Order Code4317979
Product RangeEliteSiC Series
Technical Datasheet
321 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.730 |
| 5+ | €13.950 |
| 10+ | €12.170 |
| 50+ | €11.620 |
| 100+ | €11.060 |
| 250+ | €10.510 |
Price for:Each
Minimum: 1
Multiple: 1
€15.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVHL070N120M3S
Order Code4317979
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id34A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.087ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.4V
Power Dissipation160W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
34A
Drain Source On State Resistance
0.087ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jan-2018)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
160W
Product Range
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability