Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Product Overview
The NUD3112LT1G is a Relay Driver used to switch inductive loads such as relays, solenoids incandescent lamps and small DC motors without the need of a free-wheeling diode. The device integrates all necessary items such as the MOSFET switch, ESD protection and Zener clamps. It accepts logic level inputs thus allowing it to be driven by a large variety of devices including logic gates, inverters and microcontrollers.
- Provides a robust driver interface between DC relay coil and sensitive logic circuits
- Optimized to switch relays of 12V rail
- Capable of driving relay coils rated up to 6.0W at 12V
- Internal Zener eliminates the need of free-wheeling diode
- Internal Zener clamp routes induced current to ground for quieter systems operation
- Low VDS (ON) reduces system current drain
Applications
Automotive, Lighting, Consumer Electronics
Technical Specifications
Output Current
400mA
Supply Voltage Max
14V
No. of Pins
3Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000131
Product traceability