Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.183 |
9000+ | €0.169 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€549.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTGD4167CT1G
Order Code2442206
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel2.6A
Continuous Drain Current Id P Channel2.6A
Drain Source On State Resistance N Channel0.052ohm
Drain Source On State Resistance P Channel0.052ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel900mW
Power Dissipation P Channel900mW
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
2.6A
Drain Source On State Resistance P Channel
0.052ohm
No. of Pins
6Pins
Power Dissipation P Channel
900mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
2.6A
Drain Source On State Resistance N Channel
0.052ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
900mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability