Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTDS015N15MCT4G
Order Code3528501RL
Product RangePowerTrench
Technical Datasheet
1,760 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €1.150 |
500+ | €0.950 |
1000+ | €0.884 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€120.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTDS015N15MCT4G
Order Code3528501RL
Product RangePowerTrench
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id50A
On Resistance Rds(on)0.0118ohm
Drain Source On State Resistance0.0118ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation83W
Power Dissipation Pd83W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePowerTrench
Qualification-
Automotive Qualification Standard-
Alternatives for NTDS015N15MCT4G
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.0118ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
83W
No. of Pins
3Pins
Product Range
PowerTrench
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Transistor Polarity
N Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.0118ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
83W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
Product traceability