Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.456 |
7500+ | €0.394 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€1,140.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD6414ANT4G
Order Code2442202
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id32A
Drain Source On State Resistance0.037ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation100W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (27-Jun-2024)
Product Overview
The NTD6414ANT4G is a N-channel Power MOSFET offers 100V drain source voltage and 32A continuous drain current.
- Lower RDS (ON)
- High current capability
- 100% Avalanche tested
- -55 to 175°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
32A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
100W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.037ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for NTD6414ANT4G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability