Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.245 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€735.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNST1601CLTWG
Order Code4258205
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max160V
Continuous Collector Current1.5A
Power Dissipation2.2W
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
No. of Pins8Pins
Transition Frequency87MHz
DC Current Gain hFE Min130hFE
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1.5A
Transistor Case Style
LFPAK
No. of Pins
8Pins
DC Current Gain hFE Min
130hFE
Product Range
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max
160V
Power Dissipation
2.2W
Transistor Mounting
Surface Mount
Transition Frequency
87MHz
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability