3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.332 |
50+ | €0.199 |
100+ | €0.120 |
500+ | €0.0902 |
1500+ | €0.0836 |
Product Information
Product Overview
The NSR0520V2T1G is a Schottky Barrier Diode optimized for very low forward voltage drop, low leakage current and used in a wide range of DC-DC converter, clamping and protection applications in portable devices. This SOD-523 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements. It is used in LCD and keypad backlighting, camera photo flash, buck and boost DC-DC converter, reverse voltage and current protection, mobile handsets, mp3 players, digital camera and camcorders, notebook PCs & PDAs and GPS.
- 315mV at 100mA Very low forward voltage drop
- 0.8uA at 10V Low reverse current VR
- Power dissipation of 170mW with minimum trace
- 12ns at 10mA Very high switching speed
- 35pF at 1.0V Low capacitance CT
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
Applications
Portable Devices, Computers & Computer Peripherals, Lighting, Consumer Electronics
Technical Specifications
Single
500mA
2A
SOD-523
12ns
NSR05
No SVHC (27-Jun-2024)
20V
480mV
125°C
3Pins
Surface Mount
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate