Print Page
1,050 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.570 |
50+ | €0.339 |
100+ | €0.225 |
500+ | €0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVTS245ESFT1G
Order Code2473409
Product RangeNRVTS
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max650mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeNRVTS
QualificationAEC-Q101
Alternatives for NRVTS245ESFT1G
1 Product Found
Product Overview
The NRVTS245ESFT1G is a very-low forward voltage trench-based Schottky Rectifier with moulded epoxy case. It is suitable for use in switching power supplies including compact adapters and flat panel display, high frequency and DC-DC converters, free-wheeling, or-ing diodes and reverse battery protection.
- Fine Lithography Trench-based Schottky technology for very low forward-voltage and low leakage
- Fast switching with exceptional temperature stability
- Low power loss and lower operating temperature
- Higher efficiency for achieving regulatory compliance
- Low thermal resistance
- High surge capability
- AEC-Q101 qualified and PPAP capable
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Sensing & Instrumentation, LED Lighting
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
SOD-123
Forward Voltage Max
650mV
Operating Temperature Max
175°C
Product Range
NRVTS
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007