Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNMLU1210TWG
Order Code2844700RL
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage20V
Average Forward Current-
Bridge Rectifier Case StyleUDFN
No. of Pins8Pins
Forward Voltage Max410mV
Bridge Rectifier MountingSurface Mount
Forward Surge Current-
Operating Temperature Max125°C
Product Range-
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
-
No. of Pins
8Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
20V
Bridge Rectifier Case Style
UDFN
Forward Voltage Max
410mV
Forward Surge Current
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
Product traceability