Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLVSX4373DR2G
Order Code3368395
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay20ns
No. of Pins8Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
20ns
Logic Case Style
SOIC
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
8Pins
IC Case / Package
SOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability