Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV74HC4538ADR2G
Order Code3610483
Technical Datasheet
Logic Family / Base Number74HC4538
Multivibrator TypeRetriggerable Monostable
Output Current5.2mA
Supply Voltage Min3V
Supply Voltage Max6V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Propagation Delay35ns
Logic IC Family74HC
Logic IC Base Number744538
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74HC4538
Output Current
5.2mA
Supply Voltage Max
6V
Logic Case Style
SOIC
Propagation Delay
35ns
Logic IC Base Number
744538
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability