Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV14538BDG
Order Code3610480
Technical Datasheet
Logic Family / Base NumberMC14538
Multivibrator TypeRetriggerable Monostable
Output Current8.8mA
Supply Voltage Min3V
Supply Voltage Max18V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Propagation Delay300ns
Logic IC FamilyMC145
Logic IC Base Number4538
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
MC14538
Output Current
8.8mA
Supply Voltage Max
18V
IC Case / Package
SOIC
Propagation Delay
300ns
Logic IC Base Number
4538
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
3V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability