Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLSX5014DTR2G
Order Code2728181
Technical Datasheet
No. of Inputs1Inputs
Output Current-
Propagation Delay40ns
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min900mV
Supply Voltage Max4.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeBidirectional Level Translator
Qualification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
40ns
Logic Case Style
TSSOP
Supply Voltage Min
900mV
Operating Temperature Min
-55°C
Logic Type
Bidirectional Level Translator
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Output Current
-
No. of Pins
14Pins
IC Case / Package
TSSOP
Supply Voltage Max
4.5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability