Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLSV2T244DMR2G
Order Code2774676
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay1.6ns
No. of Pins8Pins
IC Case / PackageMSOP
Logic Case StyleMSOP
Supply Voltage Min900mV
Supply Voltage Max4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.6ns
IC Case / Package
MSOP
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Output Current
-
No. of Pins
8Pins
Logic Case Style
MSOP
Supply Voltage Max
4.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072