Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
5,655 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.0959 |
| 10+ | €0.0499 |
| 100+ | €0.0365 |
| 500+ | €0.0317 |
| 1000+ | €0.0297 |
| 5000+ | €0.0269 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL27WZ16DFT2G-Q
Order Code4381442
Technical Datasheet
Logic Device TypeDual Buffer
Logic Family / Base NumberNL27WZ16
Logic Case StyleSC-88
IC Case / PackageSC-88
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNL27WZ
Logic IC Base Number27WZ16
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Product Overview
NL27WZ16DFT2G-Q is a high-performance dual buffer.
- AEC-Q100 qualified, positive DC supply voltage range from 1.65 to 5.5V
- Propagation delay is 8ns typ (25°C, 1.65 to 1.95V, RL=1Mohm, CL=15pF)
- Input/outputs overvoltage tolerant up to 5.5V, IOFF supports partial power down protection
- Sink 32mA at 4.5V, chip complexity <lt/> 100 FETs
- DC output voltage range from -0.5 to VCC + 0.5V (active−mode (high or low state))
- Power off leakage current is 1µA max (VIN=5.5V or VOUT=5.5V, 25°C)
- Quiescent supply current is 1µA max (25°C, VIN=VCC or GND, 5.5V)
- Input capacitance is 2.5pF typ (10MHz, VCC=5.5V), output capacitance is 4pF typ (10MHz,VCC=5.5V)
- Power dissipation capacitance is 11pF typ (10MHz, VCC=3.3V, VIN=0V or VCC)
- SC−88 package, operating temperature range from -55 to +125°C
Technical Specifications
Logic Device Type
Dual Buffer
Logic Case Style
SC-88
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
27WZ16
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Family / Base Number
NL27WZ16
IC Case / Package
SC-88
Supply Voltage Min
1.65V
Logic IC Family
NL27WZ
Operating Temperature Min
-55°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability