Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.095 |
10+ | €0.0636 |
100+ | €0.0475 |
500+ | €0.0408 |
1000+ | €0.038 |
5000+ | €0.0332 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZU04ADFT2G
Order Code4381436
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSC-88A
Logic Case StyleSC-88A
Product Range-
Logic IC FamilyNL17SZU
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
NL17SZU04ADFT2G is a single unbuffered inverter.
- Positive DC supply voltage range from 1.65 to 5.5V
- Propagation delay is 3.0ns typ (25°C, 1.65 to 1.95V, RL=1Mohm, CL=15pF)
- Input overvoltage tolerant up to 5.5V, IOFF supports partial power down protection
- Source/sink 12mA at 3.0V, chip complexity <lt/> 100 FETs
- DC output voltage range from -0.5 to VCC + 0.5V
- Input rise and fall time range from 0 to 20ns/V (VCC=1.65V to 1.95V)
- Quiescent supply current is 1µA max (25°C, VIN=VCC or GND, TA=25°C)
- Input capacitance and output capacitance is 2.5pF typ (VCC=5.5V, VIN=0V or VCC)
- Power dissipation capacitance is 9pF typ (10MHz, VCC=3.3V, VIN=0V or VCC)
- SC−88A package, operating temperature range from -55 to +125°C
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SC-88A
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2018)
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SC-88A
Logic IC Family
NL17SZU
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability