Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.095 |
10+ | €0.0532 |
100+ | €0.0389 |
500+ | €0.0332 |
1000+ | €0.0313 |
5000+ | €0.0228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SGU04DFT2G-Q
Order Code4381432
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSC-88A
Logic Case StyleSC-88A
Product Range-
Logic IC FamilyNL17SGU
Supply Voltage Min900mV
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current20mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
Product Overview
NL17SGU04DFT2G-Q is a MiniGate™ advanced high−speed CMOS unbuffered inverter with an ultra−small footprint. The NL17SGU04 input structure provides protection when voltages up to 3.6V are applied.
- AEC-Q100 qualified, positive DC supply voltage range from 0.9 to 3.6V
- Propagation delay is 12.7ns typ (25°C, 0.9V, CL=10pF, RL=1Mohm)
- Low power dissipation is ICC=0.5A (max) at TA=25°C
- 3.6V overvoltage tolerant (OVT) input pin, ultra−small packages
- DC output voltage range from -0.5 to VCC + 0.5V (active−mode (high or low state))
- Power off leakage current is 1.0µA max (VIN=0V to 3.6V, 25°C)
- Quiescent supply current is 1.0µA max at 25°C, 0.9 to 3.6V, VIN=VCC or GND)
- Input capacitance and output capacitance is 3pF typ (TA=25°C, 0 to 3.6V)
- Power dissipation capacitance is 4pF typ (0.9 to 3.6V, f=10MHz, TA=25°C)
- SC−88 package, operating temperature range from -55 to +125°C
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SC-88A
Product Range
-
Supply Voltage Min
900mV
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SC-88A
Logic IC Family
NL17SGU
Supply Voltage Max
5.5V
Output Current
20mA
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability