Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.337 |
12000+ | €0.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€1,348.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8402ASTT3G
Order Code4384292
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage42V
Current Limit5.4A
On State Resistance0.2ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
SVHCLead (27-Jun-2024)
Automotive Qualification Standard-
Distribution Switch Case Style-
Product Overview
NCV8402ASTT3G is a three-terminal protected low−side smart discrete device. The protection features include overcurrent, overtemperature, ESD and integrated drain−to−gate clamping for overvoltage protection. This device offers protection and is suitable for harsh automotive environments. The application includes switch a variety of resistive, inductive and capacitive loads, can replace electromechanical relays and discrete circuits, automotive/industrial.
- Short−circuit protection, thermal shutdown with automatic restart
- Overvoltage protection, integrated clamp for inductive switching
- ESD protection, dV/dt robustness, analogue drive capability (logic level input)
- AEC-Q101 qualified and PPAP capable, gate input current is 50µA typ at (VDS = 0V, VGS = 5V)
- Slew−rate ON (70% to 50% VDD) is 0.8µVs typ at (VGS = 10V, VDD = 12V, ID = 2.5A, RL = 4.7 ohm)
- Current limit is 4.3A typical at (VDS = 10V, VGS = 5.0V, TJ = 25°C)
- Source−drain forward on voltage is 1V typ at (VGS = 0V, IS = 7A)
- Gate threshold temperature coefficient 4mV/°C typical at (TJ = 25°C)
- Operating junction temperature range from -40°C to +150°C
- SOT−223 package
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
42V
On State Resistance
0.2ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q101
SVHC
Lead (27-Jun-2024)
Distribution Switch Case Style
-
No. of Channels
1Channels
Current Limit
5.4A
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
Product traceability