Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.830 |
| 10+ | €1.840 |
| 50+ | €1.700 |
| 100+ | €1.460 |
| 250+ | €1.360 |
| 500+ | €1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV78902DE0R2G
Order Code4751709
Technical Datasheet
TopologyBoost, Buck, SEPIC
LED Driver TypeNon Isolated
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max60V
Output Current Max-
Switching Frequency Typ400kHz
IC MountingSurface Mount
IC Case / PackageWTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Topology
Boost, Buck, SEPIC
Input Voltage Min
3V
Output Voltage Max
60V
Switching Frequency Typ
400kHz
IC Case / Package
WTSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
LED Driver Type
Non Isolated
Input Voltage Max
5.5V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability