Print Page
Image is for illustrative purposes only. Please refer to product description.
1,480 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.910 |
10+ | €5.310 |
25+ | €4.630 |
50+ | €4.250 |
100+ | €3.870 |
250+ | €3.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7710DQBR2G
Order Code4146058
Technical Datasheet
Output Current6A
Supply Voltage Min5.5V
Supply Voltage Max28V
IC Case / PackageSSOP-EP
No. of Pins36Pins
Operating Temperature Min-
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
NCV7710 is a door module driver (lock driver). It is a powerful Driver-IC for automotive body control systems. The IC is designed to control lock motor in the door of a vehicle. With the monolithic full-bridge driver stage, the IC is able to control lock motor. It is controlled thru a 24bit SPI interface with in-frame response. Its programmable soft-start function to drive loads with higher inrush currents as current limitation value. It is widely used in application such as de-centralized door electronic systems, automobiles, rear door electronic unit, body control units (BCUs), several H-bridge applications etc.
- Operating range from 5.5V to 28V
- Support of PWM control frequency outside the audible noise
- Support of active freewheeling to reduce power dissipation
- Multiplex current sense analogue output for advanced load monitoring
- Very low current consumption in standby mode
- Charge pump output to control an external reverse polarity protection MOSFET
- Protection against short circuit, overvoltage and overtemperature
- Number of drivers are 2, VCC is 5V maximum, ID is 6A maximum
- rDS(on) max is 0.3ohm, T max is 125°C
- Package style is SSOP-36EP
Technical Specifications
Output Current
6A
Supply Voltage Max
28V
No. of Pins
36Pins
Operating Temperature Max
150°C
Product Range
-
Supply Voltage Min
5.5V
IC Case / Package
SSOP-EP
Operating Temperature Min
-
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
Product traceability