Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.675 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€2,700.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7041DM3G014R2G
Order Code4326275
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product100kHz
IC Case / PackageMicro
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Supply Voltage Min3V
Supply Voltage Max5.5V
CMRR75dB
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
Gain-
Product Overview
NCV7041DM3G014R2G is a current sense amplifier. It consists of a preamplifier and buffer with access to output and input via A1 and A2 pins for an intermediate filter network or modified gain. This part has a wide common mode input voltage range from -6V to 80V. It is used in applications such as telecom equipment, power supply designs, diesel injection control, automotive, and solenoids/actuators.
- AEC-Q100 qualified and PPAP capable, supply voltage range from 3V to 5.5V
- Common mode input voltage range from -6V to 80V
- Total gain, preamplifier and buffer is 14V/V typical at (VS = 5V, TA = +25°C)
- Gain error is 0.3% maximum at (VS = 5V, TA = +25°C, VCM = 12V, VREF = 2.5V, RL ≥ 10Kohm)
- Input offset voltage drift is 3µV/°C maximum at (VS = 5V, TA = +25°C, VCM = 12V, VREF = 2.5V)
- Bandwidth is 100KHz typical at (VS = 5V, TA = +25°C, VCM = 12V, VREF = 2.5V, RL ≥ 10Kohm)
- Common mode rejection ratio is 75dB typical at (f = 10KHz, VCM = 12V, 1VPP, G = 14)
- Quiescent current is 1.5mA typical at (VS = 5V, TA = +25°C, VCM = 12V, VREF = 2.5V)
- Power supply rejection ratio is 90dB typical at (VS = 5V, TA = +25°C, VCM = 12V, VREF = 2.5V)
- Ambient temperature range from -40°C to 150°C, Micro8 package
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
Micro
Operating Temperature Min
-40°C
Supply Voltage Min
3V
CMRR
75dB
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Gain Bandwidth Product
100kHz
No. of Pins
8Pins
Operating Temperature Max
150°C
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Qualification
AEC-Q100
Gain
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability