Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€2,040.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV30161MNWTXG
Order Code3608683
Technical Datasheet
TopologyBuck, Constant Current
LED Driver Type-
Input Voltage Min6.3V
Input Voltage Max40V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ2.4MHz
IC MountingSurface Mount
IC Case / PackageDFNW
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck, Constant Current
Driver Case StyleDFNW
No. of Outputs1Outputs
Switching Frequency2.4MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Buck, Constant Current
Input Voltage Min
6.3V
Output Voltage Max
-
Switching Frequency Typ
2.4MHz
IC Case / Package
DFNW
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
DFNW
Switching Frequency
2.4MHz
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Topology
Buck, Constant Current
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability