Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.401 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€1,604.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV21674DMG050R2G
Order Code4326269
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product-
IC Case / PackageMicro
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
CMRR50dB
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
Gain-
Product Overview
NCV21674DMG050R2G is a dual-channel, current-shunt monitor. This part can measure the voltage across shunts at common-mode voltages from -0.1V to 40V, independent of supply voltage. This helps measure fast transients and allows the same type of part to be used for high-side and low-side current sensing. This device can operate from a single 2.7V to 5.5V power supply. With a -3dB BW of upto 350KHz and a slew rate of 2V/us typical, the fast detection of current changes is ensured. It is used in applications such as high-side current sensing, low-side current sensing, power management, and automotive.
- Low offset voltage, low offset drift
- Low current consumption is 300A max per channel
- AEC-Q100 qualified and PPAP capable
- Common mode rejection ratio is 100dB typical at (G = 50, TA = +25°C)
- Input offset voltage is ±100µV typical at (G = 50, TA = +25°C)
- Input bias current is 1µA typical at (VIN+ = 0V, TA = +25°C)
- Gain is 50V/V typical at (TA = +25°C), nonlinearity error is ±0.01% typical
- Input offset current is ±15µA typical at (TA = +25°C)
- Operating temperature range from -40°C to +150°C
- Micro8 package
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
Micro
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
50dB
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Gain Bandwidth Product
-
No. of Pins
8Pins
Operating Temperature Max
150°C
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Qualification
AEC-Q100
Gain
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability