Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €2.400 |
10+ | €1.550 |
50+ | €1.380 |
100+ | €1.140 |
250+ | €1.110 |
500+ | €1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS7041
Order Code4472900
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product100kHz
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Supply Voltage Min3V
Supply Voltage Max5.5V
CMRR75dB
Gain14 V/V
IC MountingSurface Mount
Product Range-
Qualification-
Product Overview
NCS7041 is a high voltage, high resolution, current sense amplifier. It consists of a preamplifier and buffer with access to output and input via A1 and A2 pins for an intermediate filter network or modified gain. This part has a wide common mode input voltage range from -6V to 80V. The NCS7041 can perform unidirectional or bidirectional current measurements across a sense resistor in a variety of applications. Applications include telecom equipment, power supply designs, diesel injection control, automotive, solenoids/actuators.
- Supply voltage range from 3V to 5.5V
- 100KHz typ bandwidth at (T = 25°C)
- Input offset voltage is ±100µV typical at (T = 25°C)
- Input offset voltage drift over temperature is 3V/°C max at (-40 to 125°C)
- Gain error is 0.3% max at (-40 to 125°C)
- 105dB typ CMRR at (VCM = -6 to 80V, -40 to 150°C)
- Quiescent current is 1.5mA typ at (T = 25°C)
- 90dB typ PSRR at (-40 to 150°C)
- Ambient temperature range from -40°C to 150°C
- 8-pin SOIC package
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Supply Voltage Min
3V
CMRR
75dB
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
100kHz
No. of Pins
8Pins
Operating Temperature Max
150°C
Supply Voltage Max
5.5V
Gain
14 V/V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability