Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP612SQ33T2G
Order Code2728332RL
Technical Datasheet
Input Voltage Min-
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Max Output Current100mA
Output Current Max100mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for NCP612SQ33T2G
1 Product Found
Technical Specifications
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Current Max
100mA
Dropout Voltage - Typ @ Current
200mV
Operating Temperature Min
-40°C
Input Voltage Max
6V
Output Voltage Nom
3.3V
Max Output Current
100mA
Dropout Voltage Typ @ Current
200mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability