Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.260 |
9000+ | €0.255 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€780.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51460SN33T1G
Order Code4384293
Product RangeNCP51460
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeNCP51460
Initial Accuracy1%
Temperature Coefficient± 18ppm/°C
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max100°C
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Reference Voltage3.3V
Voltage Reference Case StyleSOT-23
Product Overview
NCP51460SN33T1G is a high-performance, low-power precision voltage reference. This device combines very high accuracy and low power dissipation. It can supply output current up to 20mA at a 3.3V fixed output voltage with excellent line and load regulation characteristics making it ideal for precision regulator applications. It is designed to be stable with or without an output capacitor. The protective features include short circuit and reverse input voltage protection. Applications include handheld instruments, precision regulators, data acquisition systems, high accuracy micropower supplies.
- Low quiescent current, low noise, reverse input voltage protection
- Stable without an output capacitor, output voltage is 3.3V typical at (TA = 25°C)
- Dropout voltage is 0.65V typical at (IOUT = 0mA, IOUT = 10mA, TA = 25°C)
- Quiescent current is 140µA typical at (IOUT = 0mA, TA = 25°C, IOUT = 0mA, 0°C ≤ TA ≤ 100°C)
- Output noise voltage is 12µVPP typical at (f = 0.1Hz to 10Hz, TA = 25°C)
- Output short circuit current is 80mA typical at (VOUT = 0V, TA = 25°C)
- Line regulation is 150ppm/V typical at (VIN = VOUT + 0.9V to VOUT + 2.5V)
- Output voltage temperature coefficient is 18ppm/°C typical at (0°C ≤ TA ≤ 100°C)
- Operating ambient temperature range from 0°C to +100°C
- SOT−23 package
Technical Specifications
Voltage Reference Type
Series - Fixed
Initial Accuracy
1%
No. of Pins
3Pins
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Product Range
NCP51460
Temperature Coefficient
± 18ppm/°C
Operating Temperature Min
0°C
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
3.3V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
Product traceability