Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5007SNT1G
Order Code1226291RL
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max24.5V
Output Current Max50mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTSOP
No. of Outputs1Outputs
Switching Frequency-
Product Overview
The NCP5007SNT1G is a high efficiency Boost Converter operating in a current control loop, based on a PFM mode, to drive white LEDs. The current mode regulation allows uniform brightness of the LEDs. The chip has been optimized for small ceramic capacitors and is capable of supplying up to 1W output power.
- Inductor based converter brings high efficiency
- Constant output current regulation
- Built-in output over-voltage protection
- Includes dimming function (PWM)
- Enable function driven directly from low battery voltage source
- Thermal shutdown protection
- All pins are fully ESD protected
- Low EMI radiation
- 0.3A Standby quiescent current
Applications
LED Lighting, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
24.5V
Switching Frequency Typ
-
IC Case / Package
TSOP
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TSOP
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Device Topology
Boost
No. of Outputs
1Outputs
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635