Print Page
Image is for illustrative purposes only. Please refer to product description.
2,062 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.290 |
| 10+ | €1.060 |
| 50+ | €0.997 |
| 100+ | €0.854 |
| 250+ | €0.814 |
| 500+ | €0.773 |
| 1000+ | €0.738 |
| 2500+ | €0.737 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1399ACDR2G
Order Code2677157
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
No. of Channels1Channels
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min-
Supply Voltage Max-
Power Rating Max-
TopologyHalf Bridge
IsolationIsolated
Switching Frequency100kHz
Switching Frequency Min20kHz
Switching Frequency Max750kHz
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Controller IC Case StyleTSOP
Frequency750kHz
Input Voltage20V
Output Current-
Output Voltage-
Technical Specifications
Input Voltage Min
-
No. of Channels
1Channels
No. of Pins
16Pins
Supply Voltage Max
-
Topology
Half Bridge
Switching Frequency
100kHz
Switching Frequency Max
750kHz
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
TSOP
Input Voltage
20V
Output Voltage
-
Input Voltage Max
-
IC Case / Package
SOIC
Supply Voltage Min
-
Power Rating Max
-
Isolation
Isolated
Switching Frequency Min
20kHz
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Frequency
750kHz
Output Current
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability