Print Page
Image is for illustrative purposes only. Please refer to product description.
2,455 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.550 |
| 10+ | €0.846 |
| 50+ | €0.765 |
| 100+ | €0.642 |
| 250+ | €0.570 |
| 500+ | €0.545 |
| 1000+ | €0.472 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1341B5D1R2G
Order Code3677666
Technical Datasheet
IC FunctionQuasi Resonant Flyback Controller
Supply Voltage Min9V
Supply Voltage Max28V
IC Package TypeNSOIC
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Highly integrated quasi−resonant flyback controller suitable for designing high performance off-line power converters.
- Integrated high voltage start-up circuit with brownout detection
- Integrated X2 capacitor discharge capability
- 28V VCC overvoltage protection
- Abnormal overcurrent fault protection for winding short circuit or saturation detection
- Internal temperature shutdown
- Skip mode with quiet−skip technology for highest performance during light loads
- Frequency Jittering for reduced EMI signature
- Latching or auto−recovery timer−based overload protection
- Adjustable Overpower Protection (OPP)
- 4ms soft start timer
Technical Specifications
IC Function
Quasi Resonant Flyback Controller
Supply Voltage Max
28V
No. of Pins
9Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
9V
IC Package Type
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability