Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30186ADR2G.
Order Code3608624
Technical Datasheet
TopologyBuck-Boost, Flyback, SEPIC
LED Driver TypeIsolated, Non Isolated
Input Voltage Min9.4V
Input Voltage Max26V
Output Voltage Max200V
Output Current Max3A
Switching Frequency Typ65kHz
IC MountingSurface Mount
IC Case / PackageNSOIC
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBuck-Boost, Flyback, SEPIC
Driver Case StyleNSOIC
No. of Outputs1Outputs
Switching Frequency65kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Buck-Boost, Flyback, SEPIC
Input Voltage Min
9.4V
Output Voltage Max
200V
Switching Frequency Typ
65kHz
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Switching Frequency
65kHz
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
26V
Output Current Max
3A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Buck-Boost, Flyback, SEPIC
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability