Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30167DR2G
Order Code3608620
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min-
Input Voltage Max20VDC
Output Voltage Max-
Output Current Max-
Switching Frequency Typ65kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency65kHz
Technical Specifications
Topology
Boost
Input Voltage Min
-
Output Voltage Max
-
Switching Frequency Typ
65kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
65kHz
LED Driver Type
-
Input Voltage Max
20VDC
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1