Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30085BDR2G
Order Code3608618
Technical Datasheet
LED Driver TypeIsolated, Non Isolated
Input Voltage Min9.4V
Input Voltage Max26V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ65kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency65kHz
Technical Specifications
Topology
Constant Current, Isolated Flyback, Non Isolated Buck-Boost, SEPIC
Input Voltage Min
9.4V
Output Voltage Max
-
Switching Frequency Typ
65kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
65kHz
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
26V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Constant Current, Isolated Flyback, Non Isolated Buck-Boost, SEPIC
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1