Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.300 |
10+ | €1.110 |
50+ | €0.976 |
100+ | €0.840 |
250+ | €0.754 |
500+ | €0.692 |
Product Information
Product Overview
The NCL30060BDR2G is a high PF offline single stage LED Driver with high voltage start-up. The switch mode power supply controller intended for low to medium power single stage power factor (PF) corrected LED drivers. It employs a constant on-time control method to ensure near unity power factor across a wide range of input voltages and output power. It can be used for isolated flyback as well as buck topologies. The device offers a suite of robust protection features to ensure safe operation under a range of fault conditions. It is intended for constant voltage (CV) regulated output driver where a DC-DC converter or linear regulator in the second stage controls the current to the LEDs so the output short-circuit protection detector function has been disabled.
- Built-in high voltage start-up circuit
- Direct opto-coupler feedback connection
- Constant on-time PWM control
- Quasi-resonant switching
- Low operating current (1.6mA typical)
- Integrated 12V (typical) gate drive clamp
- Frequency dithering for reduced EMI profile
- Enable/disable function
- Dynamic self-supply (DSS) operation
- Maximum on time protection
- Integrated brown-out
- Over-voltage protection
- Cycle-by-cycle overcurrent protection
- Output winding short-circuit protection
- Thermal shutdown
- High voltage start-up
- Frequency dithering
- Input brownout protection
- Resistor based on time programming
- High power factor and low THD
- Reduced EMI generation
- Robust MOSFET drive
- Improves fault handling
- Eases safety testing
Applications
LED Lighting, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Flyback
10.7V
12V
-
SOIC
-40°C
-
MSL 1 - Unlimited
-
SOIC
-
Isolated
12.8V
400mA
Surface Mount
7Pins
105°C
-
No SVHC (27-Jun-2024)
Flyback
1Outputs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate