Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.095 |
10+ | €0.0636 |
100+ | €0.0475 |
500+ | €0.0418 |
1000+ | €0.0408 |
5000+ | €0.0342 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZU04AP5X
Order Code4381430
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSC-88A
Logic Case StyleSC-88A
Product Range-
Logic IC FamilyNC7SZU
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
NC7SZU04AP5X is a single TinyLogic UHS ultra high-speed unbuffered inverter. The special purpose unbuffered circuit design is primarily intended for crystal oscillator or analogue applications. The device is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range.
- Operating supply voltage range from 1.65 to 5.5V
- DC output voltage range from -0.5 to VCC + 0.5V
- Unbuffered for crystal oscillator and analogue applications
- Balanced output drive is ±16mA at 4.5V VCC
- Matches performance of LCX operated at 3.3V VCC
- Low quiescent power is ICC <lt/> 2µA, VCC=5.5V, TA=25°C
- Ultra−Small MicroPak™ packages
- Maximum power dissipation in still air is 332mW
- Propagation delay is 11.7ns max (1.65V, CL=15pF, RL=1Mohm, TA=+25°C)
- SC−88A package, operating temperature range from -55 to 85°C
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SC-88A
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SC-88A
Logic IC Family
NC7SZU
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability