Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ74K8X
Order Code1417652
Technical Datasheet
Logic Family / Base NumberNC7S74
Flip-Flop TypeD
Propagation Delay2.6ns
Frequency200MHz
Output Current32mA
IC Case / PackageUS8
Logic Case StyleUS8
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNC7S
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for NC7SZ74K8X
2 Products Found
Product Overview
The NC7SZ74K8X is a TinyLogic® single, D-type, CMOS Flip-Flop IC with preset and clear. This is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive, while maintaining low static power dissipation over a very broad VCC. The inputs and outputs are high impedance when VCC is 0V. Independent of VCC operating voltage. The signal level applied to the D input is transferred to the Q output during the positive-going transition of the CLK pulse.
- tPD 2.6ns Typical into 50pF at 5V VCC ultra high speed
- ±24mA at 3V VCC High output drive
- 1.65 to 5.5V Broad VCC operating range
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
NC7S74
Propagation Delay
2.6ns
Output Current
32mA
Logic Case Style
US8
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
Flip-Flop Type
D
Frequency
200MHz
IC Case / Package
US8
No. of Pins
8Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
7474
Operating Temperature Max
85°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability