Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.505 |
Price for:Each (Supplied on Cut Tape)
Maximum available is 54
Minimum: 100
Multiple: 1
€55.50 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ125M5
Order Code1013811RL
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
IC Case / PackageSOT-23
Logic Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNC7S
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for NC7SZ125M5
4 Products Found
Product Overview
The NC7SZ125M5 is a TinyLogic® UHS Buffer with 3-state output. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V range. The inputs and output are high impedance above ground when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. The output tolerates voltages above VCC when in the 3-state condition.
- Ultra-high speed of tPD 2.6ns (typical) into 50pF at 5V VCC
- High output drive of ±24mA at 3V VCC
- Matches performance of LCX operated at 3.3V VCC
- Power down high-impedance inputs/outputs
- Overvoltage tolerance inputs facilitate 5 to 3V translation
- Proprietary noise/EMI reduction circuitry
Applications
Industrial
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
-
Logic Case Style
SOT-23
Supply Voltage Min
1.65V
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000239