Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3L553MNR4G
Order Code2531184RL
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency200MHz
No. of Outputs4Outputs
Supply Voltage Min2.375V
Supply Voltage Max5.25V
Clock IC Case StyleDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
NB3L553MNR4G is a 1:4 clock fanout buffer. It is a low skew 1-to 4 clock fanout buffer, designed with clock distribution in mind. The NB3L553 specifically guarantees low output-to-output skew. Optimal design, layout, and processing minimize skew within a device and from device to device.
- Input/output clock frequency up to 200MHz, low skew outputs (35ps), typical
- RMS phase jitter (Integrated 12KHz -20MHz) is 18fs typ (VDD = 3.3V 5%, TA = -40°C to +85°C)
- Output goes to three-state mode via OE
- Operating range from VDD = 2.375V to 5.25V
- 5V tolerant input clock ICLK, ideal for networking clocks
- Input frequency is 200MHz (VDD = 2.5V, 5%, VDD = 2.375V to 2.625V, GND = 0V, TA = -40°C to +85°C)
- Output rise and fall times, 0.8V to 2.0V is 1.0ns typ (VDD=2.5V, 5%, VDD = 2.375 to 2.625V, GND=0V)
- Propagation delay, CLK to Qn range from 2.2 to 5.0ns (VDD = 2.5 V 5% (VDD = 2.375 V to 2.625V)
- Output-to-output skew is 35ps typ (VDD = 2.5 V 5% (VDD = 2.375 V to 2.625 V, -40°C to +85°C)
- DFN-8 package, industrial operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
4Outputs
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Frequency
200MHz
Supply Voltage Min
2.375V
Clock IC Case Style
DFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
Product traceability