Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3L553DG
Order Code2101848
Technical Datasheet
Clock IC TypeClock Driver, Fanout Buffer
Frequency200MHz
No. of Outputs4Outputs
Supply Voltage Min2.375V
Supply Voltage Max5.25V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Alternatives for NB3L553DG
1 Product Found
Product Overview
- 1:4 clock fan-out buffer
- Designed for clock distribution in mind
- Specifically guarantees low output to output skew
- Optimal design layout and processing minimize skew within a device
- Input/output clock frequency up to 200MHz
- Low skew outputs (35ps), Typical
- Output goes to three state mode via OE
- 5V tolerant input clock ICLK
- Ideal for networking clocks
Technical Specifications
Clock IC Type
Clock Driver, Fanout Buffer
No. of Outputs
4Outputs
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Frequency
200MHz
Supply Voltage Min
2.375V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
Product traceability