Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF4393
Order Code2985346
Technical Datasheet
Gate Source Breakdown Voltage Max-30V
Zero Gate Voltage Drain Current Idss Min5mA
Zero Gate Voltage Drain Current Max30mA
Gate Source Cutoff Voltage Max-3V
Transistor Case StyleSOT-23
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingSurface Mount
Product Range-
Qualification-
Alternatives for MMBF4393
5 Products Found
Product Overview
The MMBF4393 is a N-channel JFET Switch primarily designed for low level analogue switching, sample and holds circuits, chopper stabilized amplifiers.
- Interchangeable source and drain
- 30V Drain-gate voltage
- -30V Gate-source voltage
- 50mA Forward gate current
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-30V
Zero Gate Voltage Drain Current Max
30mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Idss Min
5mA
Gate Source Cutoff Voltage Max
-3V
Transistor Type
JFET
Channel Type
N Channel
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
Product traceability