Product Information
Product Overview
The MM74HCT240WM is a general purpose high speed inverting octal 3-state Buffer utilizes advanced silicon-gate CMOS technology. It possesses high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit achieves speeds comparable to low power Schottky devices, while retaining the low power consumption of CMOS. The device is TTL input compatible and has a fan-out of 15 LS-TTL equivalent inputs. MM74HCT device is intended to interface between TTL and NMOS components and standard CMOS devices. This part is also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs. The device has two active low enables (1G and 2G) and each enable independently controls 4 buffers. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
- TTL input compatible
- 3-state Outputs for connection to system buses
- Low quiescent current - 80µA
- 14ns Propagation delay (typical)
Applications
Industrial, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer, Inverting
SOIC
20Pins
5.5V
74240
85°C
-
74HCT240
SOIC
4.5V
74HCT
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate