Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC79L12ACPRAG
Order Code2728261
Product Range-12V 100mA LDO Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79L12ACPRAG
Order Code2728261
Product Range-12V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max-35V
No. of Outputs1Outputs
Output Voltage - Nom-12V
Output Voltage Nom-12V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current100mA
Output Current Max100mA
Dropout Voltage Typ @ Current1.7V
Dropout Voltage - Typ @ Current1.7V
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-12V 100mA LDO Voltage Regulators
Alternatives for MC79L12ACPRAG
2 Products Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
Output Voltage - Nom
-12V
Output Voltage Min
-
Polarity
Negative Output
Output Current Max
100mA
Dropout Voltage - Typ @ Current
1.7V
IC Case / Package
TO-92
Operating Temperature Min
0°C
Product Range
-12V 100mA LDO Voltage Regulators
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
-12V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage Typ @ Current
1.7V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability