Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.900 |
10+ | €4.140 |
25+ | €2.980 |
50+ | €2.970 |
100+ | €2.960 |
250+ | €2.900 |
Price for:Each
Minimum: 1
Multiple: 1
€5.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC12026ADG
Order Code1468725
Technical Datasheet
Clock IC TypeModulus Prescaler
Frequency1.1GHz
No. of Outputs1Outputs
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The MC12026ADG is a dual high frequency low voltage Modulus Prescaler used in phase-locked loop (PLL) applications. The MC12026A can be used with CMOS synthesizers requiring positive edges to trigger internal counters in a PLL to provide tuning signals up to 1.1GHz in programmable frequency steps. A divide ratio control (SW) permits selection of an 8/9 or 16/17 divide ratio as desired. The modulus control (MC) selects the proper divide number after SW has been biased to select the desired divide ratio.
- Modulus control input level is compatible with standard CMOS and TTL
- Pin-compatible with the MC12022
- 4mA Typical low power
Applications
Clock & Timing
Technical Specifications
Clock IC Type
Modulus Prescaler
No. of Outputs
1Outputs
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Frequency
1.1GHz
Supply Voltage Min
4.5V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000423
Product traceability