Product Information
Alternatives for MC100ELT21DG
1 Product Found
Product Overview
The MC100ELT21DG is a differential PECL to TTL translator because PECL (Positive ECL) levels are used, only 5V and ground are required. It is ideal for those applications where space, performance and low power are at a premium. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01F capacitor and limit current sourcing or sinking to 0.5mA. When not used, VBB should be left open. The 100 series contains temperature compensation.
- Flow through pinouts
- Q Output will default low with inputs left open or <lt/>1.3V
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Inputs
3.5ns
SOIC
4.75V
-40°C
Level Translator
-
24mA
8Pins
SOIC
5.25V
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate