Product Information
Alternatives for MBRB20200CTG
2 Products Found
Product Overview
The MBRB20200CTG is a Switch-mode Schottky Barrier Rectifier with UL94V-0 epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. This device uses the Schottky barrier technology with a platinum barrier metal. This state-of-the-art device is designed for use in high frequency switching power supplies and converters with up to 48V outputs. They block up to 200V and offer improved Schottky performance at frequencies from 250kHz to 5.0MHz.
- Low forward voltage drop
- Guard ring for stress protection and high dv/dt capability
- Dual diode construction - Terminals 1 and 3 must be connected for parallel operation at full rating
- 2°C/W Junction-to-case thermal resistance
- 500pF Capacitance
Applications
Automotive, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
200V
Dual Common Cathode
3Pins
150A
Surface Mount
-
20A
TO-263 (D2PAK)
1V
150°C
MBRB2
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate