Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV5239TAZ-NH
Order Code3608675
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min3V
Input Voltage Max12.8V
Output Voltage Max42V
Output Current Max100mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTQFP-EP
No. of Pins48Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleTQFP-EP
No. of Outputs24Outputs
Switching Frequency1MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Linear
Input Voltage Min
3V
Output Voltage Max
42V
Switching Frequency Typ
1MHz
IC Case / Package
TQFP-EP
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
TQFP-EP
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
12.8V
Output Current Max
100mA
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Linear
No. of Outputs
24Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability