Print Page
Image is for illustrative purposes only. Please refer to product description.
Technical Specifications
IC Function
Optical Image Stabilization (OIS) / Auto Focus (AF) Controller & Driver
Supply Voltage Max
3.6V
No. of Pins
30Pins
Operating Temperature Max
-
Automotive Qualification Standard
-
Supply Voltage Min
2.6V
IC Package Type
WLCSP
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013