Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.483 |
| 10000+ | €0.450 |
Price for:Each
Maximum available is 107
Minimum: 5000
Multiple: 5000
€2,415.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB340TMX
Order Code3360109
Technical Datasheet
USB IC TypeSuperSpeed Switch
USB StandardUSB 3.1
Supply Voltage Min1.5V
Supply Voltage Max5V
IC Case / PackageX2QFN
No. of Pins18Pins
Data Rate10Gbps
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
USB IC Type
SuperSpeed Switch
Supply Voltage Min
1.5V
IC Case / Package
X2QFN
Data Rate
10Gbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.1
Supply Voltage Max
5V
No. of Pins
18Pins
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability