Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.000 |
10+ | €0.727 |
50+ | €0.657 |
100+ | €0.552 |
250+ | €0.517 |
500+ | €0.496 |
1000+ | €0.479 |
2500+ | €0.469 |
Product Information
Product Overview
The FSQ500L is an Integrated Power Switch Pulse Width Modulator with 130kHz frequency and no bias winding for 2.5W offline fly-back converters. It is specially designed for a replacement of linear power supplies. This device combines current-mode Pulse Width Modulator (PWM) with a sense-FET. The integrated PWM controller features a fixed oscillator, under voltage lockout (UVLO) protection, overload protection (OLP), leading-edge blanking (LEB), an optimized gate turn-ON/OFF driver, thermal shutdown (TSD) protection with hysteresis and temperature-compensated precision-current sources for loop compensation. When compared to a linear power supply, the FSQ500L device reduces total size and weight, while increasing efficiency, productivity and system reliability. This device provides a basic platform for fly-back converters.
- Internal start-up switch
- Soft-start time tuned by external capacitor
- Pulse-by-pulse current limit
- Auto-restart mode
- No need for auxiliary bias winding
- 130kHz Precision fixed operating frequency
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
10V
25ohm
4Pins
-
-40°C
-
MSL 1 - Unlimited
-
1Channels
280mA
SOT-223
Yes
1Outputs
85°C
-
No SVHC (17-Jan-2023)
SOT-223
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate