Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSL136HR
Order Code2825016
Technical Datasheet
Input Voltage Min-
Input Voltage Max26VAC
IC Case / PackageDIP
No. of Pins8Pins
Power Rating Max-
Topology-
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating3A
Switching Frequency100kHz
IC MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for FSL136HR
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
-
IC Case / Package
DIP
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
3A
IC Mounting
Through Hole
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Input Voltage Max
26VAC
No. of Pins
8Pins
Topology
-
Power Switch Voltage Rating
650V
Switching Frequency
100kHz
Operating Temperature Min
-
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability