Product Information
Product Overview
The FSDM0565REWDTU is a 650V Integrated Power Switch for 60W offline flyback converters. The FSDM0565RE is an integrated Pulse Width Modulator (PWM) and SenseFET specifically designed for high-performance offline Switch Mode Power Supplies (SMPS) with minimal external components. This device is an integrated high-voltage power-switching regulator that combines an avalanche-rugged SenseFET with a current mode PWM control block. The PWM controller includes an integrated fixed-frequency oscillator, under-voltage lockout, leading-edge blanking (LEB), optimized gate driver, internal soft-start, temperature-compensated precise-current sources for a loop compensation and self-protection circuitry. Compared with a discrete MOSFET and PWM controller solution, it can reduce total cost, component count, size and weight while simultaneously increasing efficiency, productivity and system reliability.
- Internal avalanche rugged sense FET
- Advanced burst-mode operation consumes under 1W at 240VAC and 0.5W load
- Precision fixed operating frequency (66kHz)
- Internal start-up circuit
- Improved pulse-by-pulse current limiting
- Overvoltage protection (OVP)
- Overload protection (OLP)
- Internal thermal shutdown function (TSD)
- Auto-restart mode
- Under-voltage lockout (UVLO) with hysteresis
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85V
TO-220F
60W
Isolated
2.8A
Through Hole
85°C
-
20V
6Pins
Flyback
650V
66kHz
-25°C
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate